Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Patlite WE Series Clear Buzzer Signal Tower, 4 Lights, 24 V ac/dc, Wall Mount

Номер на артикул на RS: 864-1463Марка: Patlite№ по каталога на производителя: WE-402FB-RYGBDistrelec Article No.: 30317784
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

Patlite

Series

WE

Number of Light Elements

4

Lens Colour

Clear

Bulb Type

LED

LED Colour

Red/Yellow/Green/Blue

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Wall Mount

Height

206mm

Base Diameter

90mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

IP Rating

IP54

Maximum Temperature

+60°C

Current Consumption

25 (Blue) mA, 25 (Green) mA, 30 (Amber) mA, 30 (Red) mA, 40 (Alarm) mA

Housing Colour

Chrome Plated

Страна на произход

Indonesia

Детайли за продукта

Patlite WE/WEP Series

The WE and WEP series signal towers have been designed in an ultra slim half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole. This also allows for the unit to be mounted horizontally or vertically with an IP65 rating.

Each tier has multiple LED’s directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.

Features:
Clear vertical-cut lens for enhanced illumination over a wide perspective.
Has an optional built-in audible alarm (FB type) with an output of 90dB (at 1m).
Installation can be vertical or horizontal.
Two body colour selections of chrome plated or ivory white.
Lens made of superior impact and heat resistant polycarbonate resin
Both NPN and PNP Compatible for direct connection to a PLC (24 V dc only)
Two lighting patterns of flashing and continuous lighting.
Dust and water resistance rating of IP65 (except for FB type: IP54).
Available colours are in Red, Amber, Green, Blue, and Clear/White.

Standards

CE, UL

Информацията за складовите наличности временно не е налична.

€ 307,58

€ 307,58 Всеки (ex VAT)

Patlite WE Series Clear Buzzer Signal Tower, 4 Lights, 24 V ac/dc, Wall Mount

€ 307,58

€ 307,58 Всеки (ex VAT)

Patlite WE Series Clear Buzzer Signal Tower, 4 Lights, 24 V ac/dc, Wall Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Patlite

Series

WE

Number of Light Elements

4

Lens Colour

Clear

Bulb Type

LED

LED Colour

Red/Yellow/Green/Blue

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Wall Mount

Height

206mm

Base Diameter

90mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

IP Rating

IP54

Maximum Temperature

+60°C

Current Consumption

25 (Blue) mA, 25 (Green) mA, 30 (Amber) mA, 30 (Red) mA, 40 (Alarm) mA

Housing Colour

Chrome Plated

Страна на произход

Indonesia

Детайли за продукта

Patlite WE/WEP Series

The WE and WEP series signal towers have been designed in an ultra slim half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole. This also allows for the unit to be mounted horizontally or vertically with an IP65 rating.

Each tier has multiple LED’s directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.

Features:
Clear vertical-cut lens for enhanced illumination over a wide perspective.
Has an optional built-in audible alarm (FB type) with an output of 90dB (at 1m).
Installation can be vertical or horizontal.
Two body colour selections of chrome plated or ivory white.
Lens made of superior impact and heat resistant polycarbonate resin
Both NPN and PNP Compatible for direct connection to a PLC (24 V dc only)
Two lighting patterns of flashing and continuous lighting.
Dust and water resistance rating of IP65 (except for FB type: IP54).
Available colours are in Red, Amber, Green, Blue, and Clear/White.

Standards

CE, UL