Patlite MPS Series Coloured Signal Tower, 2 Lights, 24 V ac/dc, Direct Mount

Технически документи
Спецификации
Brand
PatliteSeries
MPS
Number of Light Elements
2
Lens Colour
Coloured
Bulb Type
LED
Light Effect
Steady
LED Colour
Red/Green
Sounder Component
No Sounder Component
Multifunction
Yes
Current Type
AC, DC
Mounting Style
Direct Mount
Height
125mm
Base Diameter
30mm
Connection Cable Length
1.2m
Connection Type
Cable
IP Rating
IP65
Supply Voltage
24 V ac/dc
Housing Colour
Silver
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Страна на произход
Indonesia
Детайли за продукта
Patlite MPS Series
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 45mm in height.
Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White
€ 115,13
€ 115,13 Всеки (ex VAT)
1
€ 115,13
€ 115,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PatliteSeries
MPS
Number of Light Elements
2
Lens Colour
Coloured
Bulb Type
LED
Light Effect
Steady
LED Colour
Red/Green
Sounder Component
No Sounder Component
Multifunction
Yes
Current Type
AC, DC
Mounting Style
Direct Mount
Height
125mm
Base Diameter
30mm
Connection Cable Length
1.2m
Connection Type
Cable
IP Rating
IP65
Supply Voltage
24 V ac/dc
Housing Colour
Silver
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Страна на произход
Indonesia
Детайли за продукта
Patlite MPS Series
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 45mm in height.
Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White