Patlite MP Series Sounder

Номер на артикул на RS: 864-3100Марка: Patlite№ по каталога на производителя: MP-B
brand-logo

Технически документи

Спецификации

Brand

Patlite

Series

MP

Страна на произход

Japan

Детайли за продукта

Patlite MP Series

The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.

The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).

MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White

MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit

Може да се интересувате от
Patlite Buzzer Unit, 24 V ac/dc, AC, DC, IP65
€ 58,26Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Patlite MP Series Sounder

P.O.A.

Patlite MP Series Sounder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Patlite Buzzer Unit, 24 V ac/dc, AC, DC, IP65
€ 58,26Всеки (ex VAT)

Технически документи

Спецификации

Brand

Patlite

Series

MP

Страна на произход

Japan

Детайли за продукта

Patlite MP Series

The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.

The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).

MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White

MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit

Може да се интересувате от
Patlite Buzzer Unit, 24 V ac/dc, AC, DC, IP65
€ 58,26Всеки (ex VAT)