Patlite MP Series Coloured Signal Tower, 3 Lights, 24 V ac/dc, Direct Mount

Технически документи
Спецификации
Brand
PatliteSeries
MP
Number of Light Elements
3
Lens Colour
Coloured
Bulb Type
LED
Light Effect
Steady
LED Colour
Red/Yellow/Green
Sounder Component
No Sounder Component
Multifunction
Yes
Current Type
AC, DC
Mounting Style
Direct Mount
Height
335mm
Base Diameter
30mm
Connection Cable Length
1m
Supply Voltage
24 V ac/dc
Connection Type
Cable
IP Rating
IP65
Maximum Temperature
+60°C
Housing Colour
Silver
Страна на произход
Indonesia
Детайли за продукта
Patlite MP Series
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.
The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).
MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White
MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit
€ 139,24
€ 139,24 Всеки (ex VAT)
1
€ 139,24
€ 139,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PatliteSeries
MP
Number of Light Elements
3
Lens Colour
Coloured
Bulb Type
LED
Light Effect
Steady
LED Colour
Red/Yellow/Green
Sounder Component
No Sounder Component
Multifunction
Yes
Current Type
AC, DC
Mounting Style
Direct Mount
Height
335mm
Base Diameter
30mm
Connection Cable Length
1m
Supply Voltage
24 V ac/dc
Connection Type
Cable
IP Rating
IP65
Maximum Temperature
+60°C
Housing Colour
Silver
Страна на произход
Indonesia
Детайли за продукта
Patlite MP Series
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.
The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).
MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White
MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit