Технически документи
Спецификации
Brand
PatliteSeries
MP
Number of Light Elements
2
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Red/Green
Light Effect
Steady
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Direct Mount
Current Type
AC, DC
Height
300mm
Base Diameter
30mm
Connection Cable Length
1m
IP Rating
IP65
Supply Voltage
24 V ac/dc
Connection Type
Cable
Maximum Temperature
+60°C
Housing Colour
Silver
Страна на произход
Japan
Детайли за продукта
Patlite MP Series
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.
The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).
MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White
MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit
€ 119,41
€ 119,41 Всеки (ex VAT)
1
€ 119,41
€ 119,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PatliteSeries
MP
Number of Light Elements
2
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Red/Green
Light Effect
Steady
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Direct Mount
Current Type
AC, DC
Height
300mm
Base Diameter
30mm
Connection Cable Length
1m
IP Rating
IP65
Supply Voltage
24 V ac/dc
Connection Type
Cable
Maximum Temperature
+60°C
Housing Colour
Silver
Страна на произход
Japan
Детайли за продукта
Patlite MP Series
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.
The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).
MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White
MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit