Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Patlite MES Series Clear Signal Tower, 3 Lights, 24 V dc, Direct Mount

Номер на артикул на RS: 864-2879Марка: Patlite№ по каталога на производителя: MES-302A-RYG
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

Patlite

Series

MES

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

LED

Light Effect

Steady

LED Colour

Red/Yellow/Green

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Direct Mount

Height

140mm

Base Diameter

25mm

Connection Cable Length

430mm

IP Rating

IP42

Supply Voltage

24 V dc

Connection Type

Cable

Housing Colour

Silver

Maximum Temperature

+55°C

Страна на произход

Japan

Детайли за продукта

Patlite ME-A/MES-A Series

Both the ME-A and the MES-A have been designed in super slim (25mm) signal towers. They have a rust free aluminium body with an IP42 rating. The lenses are clear and turn colour when they have been activated.

Features:
PATLITE's Exclusive Hybrid Prism-Cut Lens: For enhanced visibility from any direction and distance
Enhanced Illumination: Special high intensity illumination design
Installation: Direct mount with a single hole
Interchangeable Modules: No re-wiring even after installation
Main Body: Corrosion resistant anodized aluminium for retaining its external beauty
Lens: Superior impact and heat resistant polycarbonate resin for superior durability and light transmission
Available colours: Red, Amber, Green, Blue, Clear/White
Body Length: ME-A 200mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Patlite MES Series Clear Signal Tower, 3 Lights, 24 V dc, Direct Mount

P.O.A.

Patlite MES Series Clear Signal Tower, 3 Lights, 24 V dc, Direct Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Patlite

Series

MES

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

LED

Light Effect

Steady

LED Colour

Red/Yellow/Green

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Direct Mount

Height

140mm

Base Diameter

25mm

Connection Cable Length

430mm

IP Rating

IP42

Supply Voltage

24 V dc

Connection Type

Cable

Housing Colour

Silver

Maximum Temperature

+55°C

Страна на произход

Japan

Детайли за продукта

Patlite ME-A/MES-A Series

Both the ME-A and the MES-A have been designed in super slim (25mm) signal towers. They have a rust free aluminium body with an IP42 rating. The lenses are clear and turn colour when they have been activated.

Features:
PATLITE's Exclusive Hybrid Prism-Cut Lens: For enhanced visibility from any direction and distance
Enhanced Illumination: Special high intensity illumination design
Installation: Direct mount with a single hole
Interchangeable Modules: No re-wiring even after installation
Main Body: Corrosion resistant anodized aluminium for retaining its external beauty
Lens: Superior impact and heat resistant polycarbonate resin for superior durability and light transmission
Available colours: Red, Amber, Green, Blue, Clear/White
Body Length: ME-A 200mm

Може да се интересувате от