Patlite LR6 Series Coloured Buzzer Signal Tower, 4 Lights, 24 V dc, Pole Mount

Номер на артикул на RS: 170-1802Марка: Patlite№ по каталога на производителя: LR6-402PJBW-RYGB
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

Patlite

Series

LR6

Number of Light Elements

4

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green/Blue

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

583.5mm

Base Diameter

60mm

Connection Cable Length

1m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Off-White

Maximum Decibel

88dB

Current Consumption

250mA

Страна на произход

Indonesia

Информацията за складовите наличности временно не е налична.

€ 252,88

€ 252,88 Всеки (ex VAT)

Patlite LR6 Series Coloured Buzzer Signal Tower, 4 Lights, 24 V dc, Pole Mount

€ 252,88

€ 252,88 Всеки (ex VAT)

Patlite LR6 Series Coloured Buzzer Signal Tower, 4 Lights, 24 V dc, Pole Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Patlite

Series

LR6

Number of Light Elements

4

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green/Blue

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

583.5mm

Base Diameter

60mm

Connection Cable Length

1m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Off-White

Maximum Decibel

88dB

Current Consumption

250mA

Страна на произход

Indonesia