Технически документи
Спецификации
Brand
PatliteSeries
LR6-IL
Number of Light Elements
3
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Red/Yellow/Green
Light Effect
Flashing, Steady
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Direct Mount
Height
271mm
Base Diameter
60mm
IP Rating
IP65, NEMA TYPE 4X, 13
Supply Voltage
24 V dc
Connection Type
M12 connector
Maximum Temperature
+50°C
Housing Colour
White
Страна на произход
Indonesia
€ 231,12
€ 231,12 Всеки (ex VAT)
1
€ 231,12
€ 231,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PatliteSeries
LR6-IL
Number of Light Elements
3
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Red/Yellow/Green
Light Effect
Flashing, Steady
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Direct Mount
Height
271mm
Base Diameter
60mm
IP Rating
IP65, NEMA TYPE 4X, 13
Supply Voltage
24 V dc
Connection Type
M12 connector
Maximum Temperature
+50°C
Housing Colour
White
Страна на произход
Indonesia