Patlite LR6 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V dc, Pole Mount

Номер на артикул на RS: 170-1789Марка: Patlite№ по каталога на производителя: LR6-302PJBW-RYGDistrelec Article No.: 30315303
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

Patlite

Series

LR6

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

Light Effect

Flashing, Steady

LED Colour

Red/Yellow/Green

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

543.5mm

Base Diameter

60mm

Connection Cable Length

3m

Connection Type

Cable

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Housing Colour

Off-White

Maximum Decibel

88dB

Current Consumption

250mA

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Страна на произход

Indonesia

Информацията за складовите наличности временно не е налична.

€ 207,56

€ 207,56 Всеки (ex VAT)

Patlite LR6 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V dc, Pole Mount

€ 207,56

€ 207,56 Всеки (ex VAT)

Patlite LR6 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V dc, Pole Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Patlite

Series

LR6

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

Light Effect

Flashing, Steady

LED Colour

Red/Yellow/Green

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

543.5mm

Base Diameter

60mm

Connection Cable Length

3m

Connection Type

Cable

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Housing Colour

Off-White

Maximum Decibel

88dB

Current Consumption

250mA

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Страна на произход

Indonesia