Технически документи
Спецификации
Brand
PatliteSeries
LR4
Number of Light Elements
5
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Red/Yellow/Green/Blue/Clear
Light Effect
Steady
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Pole Mount
Height
584mm
Base Diameter
40mm
Connection Cable Length
1m
IP Rating
IP54
Supply Voltage
24 V dc
Connection Type
Cable
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Special Features
Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock
Housing Colour
Off-White
Current Consumption
0.045 A, 250 mA
Страна на произход
Japan
€ 207,24
€ 207,24 Всеки (ex VAT)
1
€ 207,24
€ 207,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PatliteSeries
LR4
Number of Light Elements
5
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Red/Yellow/Green/Blue/Clear
Light Effect
Steady
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Pole Mount
Height
584mm
Base Diameter
40mm
Connection Cable Length
1m
IP Rating
IP54
Supply Voltage
24 V dc
Connection Type
Cable
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Special Features
Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock
Housing Colour
Off-White
Current Consumption
0.045 A, 250 mA
Страна на произход
Japan