Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Direct Mount

Номер на артикул на RS: 169-8837Марка: Patlite№ по каталога на производителя: LR4-102WJBU-R
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

Patlite

Series

LR4

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Direct Mount

Height

173.5mm

Base Diameter

40mm

Connection Cable Length

3.3m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

85dB

Current Consumption

0.045 A, 0.3 A, 250 mA

Страна на произход

Japan

Информацията за складовите наличности временно не е налична.

€ 151,17

€ 151,17 Всеки (ex VAT)

Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Direct Mount

€ 151,17

€ 151,17 Всеки (ex VAT)

Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Direct Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Patlite

Series

LR4

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Direct Mount

Height

173.5mm

Base Diameter

40mm

Connection Cable Length

3.3m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

85dB

Current Consumption

0.045 A, 0.3 A, 250 mA

Страна на произход

Japan