Технически документи
Спецификации
Brand
PatliteSeries
LR4
Number of Light Elements
1
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Yellow
Light Effect
Steady
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Pole Mount
Height
429mm
Base Diameter
40mm
Connection Cable Length
1m
Supply Voltage
24 V dc
Connection Type
Cable
IP Rating
IP65, NEMA TYPE 4X, 13
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Special Features
Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock
Housing Colour
Off-White
Current Consumption
0.045 A, 250 mA
Страна на произход
Japan
€ 99,28
€ 99,28 Всеки (ex VAT)
1
€ 99,28
€ 99,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PatliteSeries
LR4
Number of Light Elements
1
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Yellow
Light Effect
Steady
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Pole Mount
Height
429mm
Base Diameter
40mm
Connection Cable Length
1m
Supply Voltage
24 V dc
Connection Type
Cable
IP Rating
IP65, NEMA TYPE 4X, 13
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Special Features
Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock
Housing Colour
Off-White
Current Consumption
0.045 A, 250 mA
Страна на произход
Japan