Patlite LMS Series Amber, Green, Red Signal Tower, 24 V ac/dc

Номер на артикул на RS: 124-9201Марка: Patlite№ по каталога на производителя: LMS-302-RYG
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

Patlite

Series

LMS

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Strobe

Multifunction

Yes

Current Type

AC, DC

IP Rating

IP54, IP65

Supply Voltage

24 V ac/dc

Страна на произход

Indonesia

Детайли за продукта

Patlite LME Series

Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its “continuous lighting” condition, the Signal Light can also be ordered with flashing / non-flashing functions.

Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 198,81

€ 198,81 Всеки (ex VAT)

Patlite LMS Series Amber, Green, Red Signal Tower, 24 V ac/dc

€ 198,81

€ 198,81 Всеки (ex VAT)

Patlite LMS Series Amber, Green, Red Signal Tower, 24 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Patlite

Series

LMS

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Strobe

Multifunction

Yes

Current Type

AC, DC

IP Rating

IP54, IP65

Supply Voltage

24 V ac/dc

Страна на произход

Indonesia

Детайли за продукта

Patlite LME Series

Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its “continuous lighting” condition, the Signal Light can also be ordered with flashing / non-flashing functions.

Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.

Може да се интересувате от