Patlite LME Series Amber, Green, Red Flashing Effect Incandescent Beacon, 24 V ac/dc, LED Bulb, AC, DC, IP54, IP65

Номер на артикул на RS: 124-9197Марка: Patlite№ по каталога на производителя: LME-302UFBW-RYG
brand-logo

Технически документи

Спецификации

Brand

Patlite

Series

LME

Component Type

LED Signal Tower

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing

Lens Colour

Amber, Green, Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Maximum Decibel

90dB

Height

232.4mm

IP Rating

IP54, IP65

Base Diameter

60mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Silver

Страна на произход

Indonesia

Детайли за продукта

Patlite LME Series

Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its “continuous lighting” condition, the Signal Light can also be ordered with flashing / non-flashing functions.

Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Patlite LME Series Amber, Green, Red Flashing Effect Incandescent Beacon, 24 V ac/dc, LED Bulb, AC, DC, IP54, IP65

P.O.A.

Patlite LME Series Amber, Green, Red Flashing Effect Incandescent Beacon, 24 V ac/dc, LED Bulb, AC, DC, IP54, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Patlite

Series

LME

Component Type

LED Signal Tower

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing

Lens Colour

Amber, Green, Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Maximum Decibel

90dB

Height

232.4mm

IP Rating

IP54, IP65

Base Diameter

60mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Silver

Страна на произход

Indonesia

Детайли за продукта

Patlite LME Series

Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its “continuous lighting” condition, the Signal Light can also be ordered with flashing / non-flashing functions.

Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.

Може да се интересувате от