Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Patlite LCE Series Red/Green/Amber/Blue Beacon Tower, 4 Lights, 24 V ac/dc, Tube

Номер на артикул на RS: 864-1533Марка: Patlite№ по каталога на производителя: LCE-402-RYGB
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

Patlite

Series

LCE

Number of Light Elements

4

Lens Colour

Red/Green/Amber/Blue

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Decibels at 1 Metre

85dB

Mounting Style

Tube

Height

263mm

Base Diameter

40mm

Connection Cable Length

1100mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Housing Colour

Ivory White

Current Consumption

25 (Blue) mA, 25 (Green) mA, 30 (Amber) mA, 30 (Red) mA

Страна на произход

Indonesia

Детайли за продукта

Patlite LCE Series

Patlite LCE series signal light towers featuring an LED light that is versatile and energy-efficient. The vertical and horizontal cut lenses in combination with a double-reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LCE Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its “continuous lighting” condition, the Signal Light can also be ordered with flashing / non-flashing functions.

40 mm Diameter
LED double reflection lighting system
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Patlite LCE Series Red/Green/Amber/Blue Beacon Tower, 4 Lights, 24 V ac/dc, Tube

P.O.A.

Patlite LCE Series Red/Green/Amber/Blue Beacon Tower, 4 Lights, 24 V ac/dc, Tube
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Patlite

Series

LCE

Number of Light Elements

4

Lens Colour

Red/Green/Amber/Blue

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Decibels at 1 Metre

85dB

Mounting Style

Tube

Height

263mm

Base Diameter

40mm

Connection Cable Length

1100mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Housing Colour

Ivory White

Current Consumption

25 (Blue) mA, 25 (Green) mA, 30 (Amber) mA, 30 (Red) mA

Страна на произход

Indonesia

Детайли за продукта

Patlite LCE Series

Patlite LCE series signal light towers featuring an LED light that is versatile and energy-efficient. The vertical and horizontal cut lenses in combination with a double-reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LCE Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its “continuous lighting” condition, the Signal Light can also be ordered with flashing / non-flashing functions.

40 mm Diameter
LED double reflection lighting system
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount

Може да се интересувате от