PASS & SEYMOUR USA Mains Plug, 30A Black, White, Cable Mount Nylon Screw, 125 V

Номер на артикул на RS: 835-6761Марка: PASS & SEYMOUR№ по каталога на производителя: L530P
brand-logo
Преглед на всички в Mains Plugs

Технически документи

Спецификации

Plug/Socket

Plug

Country

USA

Current Rating

30A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

NEMA L5 - 30P

Voltage Rating

125 V

Pole Format

2P+E

Colour

Black, White

Gender

Male

Body Material

Nylon

Termination Method

Screw

Детайли за продукта

Turnlok Plugs and Sockets

The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available

Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet

Plug only - socket available seperately 835-6708

Може да се интересувате от

€ 44,22

€ 44,22 Всеки (ex VAT)

PASS & SEYMOUR USA Mains Plug, 30A Black, White, Cable Mount Nylon Screw, 125 V

€ 44,22

€ 44,22 Всеки (ex VAT)

PASS & SEYMOUR USA Mains Plug, 30A Black, White, Cable Mount Nylon Screw, 125 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 19€ 44,22
20+€ 29,51
Може да се интересувате от

Технически документи

Спецификации

Plug/Socket

Plug

Country

USA

Current Rating

30A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

NEMA L5 - 30P

Voltage Rating

125 V

Pole Format

2P+E

Colour

Black, White

Gender

Male

Body Material

Nylon

Termination Method

Screw

Детайли за продукта

Turnlok Plugs and Sockets

The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available

Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet

Plug only - socket available seperately 835-6708

Може да се интересувате от