Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PASS & SEYMOUR USA Mains Plug, 30A Black, White, Cable Mount Nylon Screw, 120/280 V

Номер на артикул на RS: 835-6736Марка: PASS & SEYMOUR№ по каталога на производителя: L2130P
brand-logo
Преглед на всички в Mains Plugs

Технически документи

Спецификации

Plug/Socket

Plug

Country

USA

Current Rating

30A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

NEMA L21 - 30P

Voltage Rating

120/280 V

Pole Format

2P

Colour

Black, White

Gender

Male

Body Material

Nylon

Termination Method

Screw

Детайли за продукта

Turnlok Plugs and Sockets

The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available

Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet

Plug only - socket available seperately 835-6708

Информацията за складовите наличности временно не е налична.

€ 65,17

€ 65,17 Всеки (ex VAT)

PASS & SEYMOUR USA Mains Plug, 30A Black, White, Cable Mount Nylon Screw, 120/280 V

€ 65,17

€ 65,17 Всеки (ex VAT)

PASS & SEYMOUR USA Mains Plug, 30A Black, White, Cable Mount Nylon Screw, 120/280 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 65,17
20+€ 43,46

Технически документи

Спецификации

Plug/Socket

Plug

Country

USA

Current Rating

30A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

NEMA L21 - 30P

Voltage Rating

120/280 V

Pole Format

2P

Colour

Black, White

Gender

Male

Body Material

Nylon

Termination Method

Screw

Детайли за продукта

Turnlok Plugs and Sockets

The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available

Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet

Plug only - socket available seperately 835-6708