Технически документи
Спецификации
Brand
ParkerCracking Pressure
2bar
Maximum Flow Rate
120L/min
Manufacturer Series
ZRE
CETOP Mounting
CETOP 5
Single/Double
Single
Maximum Operating Pressure
315bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
CETOP
PRICED TO CLEAR
Yes
Детайли за продукта
CETOP 05 Pilot Operated Check Valves
A pilot operated sandwich design check valve from Parker Hannifin for use with CETOP 05 stackable hydraulic flow valves. The outlet flow is blocked while inlet flow is free. Pressure at the inlet line opens teh check valve and allows flow at the outlet. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).
Mountable in any position
High flow capacity
DIN 24340 A10/ ISO 4401 / NFPA D05 Mounting interface
1.2 bar opening pressure
Pilot opening ratio (pilot to main) 1:6
MTTF 150 years
Check Valves
These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ParkerCracking Pressure
2bar
Maximum Flow Rate
120L/min
Manufacturer Series
ZRE
CETOP Mounting
CETOP 5
Single/Double
Single
Maximum Operating Pressure
315bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
CETOP
PRICED TO CLEAR
Yes
Детайли за продукта
CETOP 05 Pilot Operated Check Valves
A pilot operated sandwich design check valve from Parker Hannifin for use with CETOP 05 stackable hydraulic flow valves. The outlet flow is blocked while inlet flow is free. Pressure at the inlet line opens teh check valve and allows flow at the outlet. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).
Mountable in any position
High flow capacity
DIN 24340 A10/ ISO 4401 / NFPA D05 Mounting interface
1.2 bar opening pressure
Pilot opening ratio (pilot to main) 1:6
MTTF 150 years
Check Valves
These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.