Технически документи
Спецификации
Brand
ParkerThread
G 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Material
Stainless Steel
Series
60
Compatible with
CEJN 320/410, ISO 7241-1-B, Rectus 25/27
Type
Union
Locking Style
Ball Lock
Seal Material
Nitrile Rubber
Thread Standard
G
Thread Gender
Female
Maximum Operating Pressure
35 MPa
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Страна на произход
Germany
Детайли за продукта
AISI 303 Stainless Steel
Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. Fitted with double O-Rings and stainless steel locking balls for durability.
Features and Benefits
BSPP Thread sizes
Hardened nipples and sleeves
High flow capacity
High pressure seal design
Captive valve seal
Durable ball locking mechanism
Temperature range: -40 to +80°C
Applications
Industrial hydraulic lines
Food and chemical processing
Water and coolant lines
Mobile Equipment
Parker 60 Series
€ 157,33
€ 157,33 Всеки (ex VAT)
1
€ 157,33
€ 157,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ParkerThread
G 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Material
Stainless Steel
Series
60
Compatible with
CEJN 320/410, ISO 7241-1-B, Rectus 25/27
Type
Union
Locking Style
Ball Lock
Seal Material
Nitrile Rubber
Thread Standard
G
Thread Gender
Female
Maximum Operating Pressure
35 MPa
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Страна на произход
Germany
Детайли за продукта
AISI 303 Stainless Steel
Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. Fitted with double O-Rings and stainless steel locking balls for durability.
Features and Benefits
BSPP Thread sizes
Hardened nipples and sleeves
High flow capacity
High pressure seal design
Captive valve seal
Durable ball locking mechanism
Temperature range: -40 to +80°C
Applications
Industrial hydraulic lines
Food and chemical processing
Water and coolant lines
Mobile Equipment