Parker Stainless Steel Female Hydraulic Quick Connect Coupling, G 1/8 Female

Номер на артикул на RS: 263-0754Марка: Parker№ по каталога на производителя: SH1-62-BSPP
brand-logo

Технически документи

Спецификации

Brand

Parker

Thread

G 1/8 Female

Coupling Gender

Female

Thread Size

1/8in

Material

Stainless Steel

Series

60

Compatible with

CEJN 320/410, ISO 7241-1-B, Rectus 25/27

Type

Union

Locking Style

Ball Lock

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

35 MPa

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Страна на произход

United States

Детайли за продукта

AISI 303 Stainless Steel

Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. Fitted with double O-Rings and stainless steel locking balls for durability.

Features and Benefits

BSPP Thread sizes
Hardened nipples and sleeves
High flow capacity
High pressure seal design
Captive valve seal
Durable ball locking mechanism
Temperature range: -40 to +80°C

Applications

Industrial hydraulic lines
Food and chemical processing
Water and coolant lines
Mobile Equipment

Parker 60 Series

Информацията за складовите наличности временно не е налична.

€ 293,09

€ 293,09 Всеки (ex VAT)

Parker Stainless Steel Female Hydraulic Quick Connect Coupling, G 1/8 Female

€ 293,09

€ 293,09 Всеки (ex VAT)

Parker Stainless Steel Female Hydraulic Quick Connect Coupling, G 1/8 Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Parker

Thread

G 1/8 Female

Coupling Gender

Female

Thread Size

1/8in

Material

Stainless Steel

Series

60

Compatible with

CEJN 320/410, ISO 7241-1-B, Rectus 25/27

Type

Union

Locking Style

Ball Lock

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

35 MPa

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Страна на произход

United States

Детайли за продукта

AISI 303 Stainless Steel

Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. Fitted with double O-Rings and stainless steel locking balls for durability.

Features and Benefits

BSPP Thread sizes
Hardened nipples and sleeves
High flow capacity
High pressure seal design
Captive valve seal
Durable ball locking mechanism
Temperature range: -40 to +80°C

Applications

Industrial hydraulic lines
Food and chemical processing
Water and coolant lines
Mobile Equipment

Parker 60 Series