Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Parker 1/4 in Digital Pressure Gauge 600bar Bottom Entry

Номер на артикул на RS: 511-6706Марка: Parker№ по каталога на производителя: SCJN-KIT-600
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

Parker

Maximum Pressure Measurement

600bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Digital

Connection Size

1/4 in

Pressure Range

0 → 600bar

Pressure Gauge Type

Dial

Страна на произход

Germany

Детайли за продукта

Hydraulic Service Junior Kit

The ServiceJunior pressure kit from Parker is an easy to use, affordable digital pressure gauge that offers excellent performance and durability. The back lit display with bar graph and 4 digits is easy to read and easy operation.

Features and Benefits

G1/4 BSPP pressure port
1500 hour life time cycle internal battery
Temperature range 0°C to +50°C
Accuracy typically 0.5% FS/max
Features and Benefits
Back-lit 4.5 digit display
Peak-Hold function
Pressure measurement cell with 10 ms scanning rate
Easy to use
Stable
Rotatable display
Powered by 2 AA batteries
IP67 EN 60529

Applications

The service junior pressure test kits are suitable for various applications including,
Mobile equipment
Cooling systems
Industrial hydraulic systems
Fluid or air system maintenance and troubleshooting

Digital Pressure Gauges

Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 518,53

€ 518,53 Всеки (ex VAT)

Parker 1/4 in Digital Pressure Gauge 600bar Bottom Entry

Calibration type

€ 518,53

€ 518,53 Всеки (ex VAT)

Parker 1/4 in Digital Pressure Gauge 600bar Bottom Entry
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Parker

Maximum Pressure Measurement

600bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Digital

Connection Size

1/4 in

Pressure Range

0 → 600bar

Pressure Gauge Type

Dial

Страна на произход

Germany

Детайли за продукта

Hydraulic Service Junior Kit

The ServiceJunior pressure kit from Parker is an easy to use, affordable digital pressure gauge that offers excellent performance and durability. The back lit display with bar graph and 4 digits is easy to read and easy operation.

Features and Benefits

G1/4 BSPP pressure port
1500 hour life time cycle internal battery
Temperature range 0°C to +50°C
Accuracy typically 0.5% FS/max
Features and Benefits
Back-lit 4.5 digit display
Peak-Hold function
Pressure measurement cell with 10 ms scanning rate
Easy to use
Stable
Rotatable display
Powered by 2 AA batteries
IP67 EN 60529

Applications

The service junior pressure test kits are suitable for various applications including,
Mobile equipment
Cooling systems
Industrial hydraulic systems
Fluid or air system maintenance and troubleshooting

Digital Pressure Gauges

Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.

Може да се интересувате от