Parker G 1/4 Hydraulic Breather Cap

Номер на артикул на RS: 333-1111Марка: Parker№ по каталога на производителя: SAB.1563.40
brand-logo

Технически документи

Спецификации

Brand

Parker

Connection Thread

G 1/4

Thread Size

1/4

Filtration Size

40µm

Colour

Orange

Страна на произход

Czech Republic

Детайли за продукта

Plated Steel

These screw-on type air breathers from Parker combine strength with a lightweight design. Allows the movement of air through the cap filter element, thus preventing dust from being drawn into the reservoir

Features and Benefits

• Manufactured from steel finished in nickel chrome
• Suitable for use with mineral oil
• Displacement 270 l/min
• 40 micron filter
• Fitting Thread Size: BSP

€ 27,12

€ 27,12 Всеки (ex VAT)

Parker G 1/4 Hydraulic Breather Cap

€ 27,12

€ 27,12 Всеки (ex VAT)

Parker G 1/4 Hydraulic Breather Cap

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Parker

Connection Thread

G 1/4

Thread Size

1/4

Filtration Size

40µm

Colour

Orange

Страна на произход

Czech Republic

Детайли за продукта

Plated Steel

These screw-on type air breathers from Parker combine strength with a lightweight design. Allows the movement of air through the cap filter element, thus preventing dust from being drawn into the reservoir

Features and Benefits

• Manufactured from steel finished in nickel chrome
• Suitable for use with mineral oil
• Displacement 270 l/min
• 40 micron filter
• Fitting Thread Size: BSP