Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Parker Analogue Diagnostic Monitor S.850019, Series System 20 Oil, Water

Номер на артикул на RS: 196-2634Марка: Parker№ по каталога на производителя: S.850019
brand-logo

Технически документи

Спецификации

Brand

Parker

Fluid Type

Oil, Water

Diagnostic Type

Flow, Pressure, Temperature

Manufacturer Series

System 20

Display Type

Analogue

Maximum Operating Pressure

420 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+110°C

Детайли за продукта

Hydraulic System 20 Oil Calibrated Monitor

The System 20 oil calibrated monitor is hand held and designed as a sealed assembly. There is no routine maintenance or adjustment required. The monitor has three day-glow dial gauges and protective hinged cover.

Features and Benefits

• No power source is required
• A viscosity chart is provided for mineral oil applications where monitoring is required at variable viscosities
• Instruction leaflet included

Diagnostic Equipment - System 20

System 20 condition monitoring comprising a calibrated analogue monitor designed to connect to an inline sensor to provide the user with an accurate and repeatable analysis of system flow, pressure and temperature simultaneously, without having to stop the machine. The system is compatible with all mineral oils, water and water / oil emulsions up to a maximum working pressure of 420 bar. The sensors are capable of accepting reverse flow to an accuracy of ±5% full scale deflection.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Parker Analogue Diagnostic Monitor S.850019, Series System 20 Oil, Water

P.O.A.

Parker Analogue Diagnostic Monitor S.850019, Series System 20 Oil, Water
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Parker

Fluid Type

Oil, Water

Diagnostic Type

Flow, Pressure, Temperature

Manufacturer Series

System 20

Display Type

Analogue

Maximum Operating Pressure

420 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+110°C

Детайли за продукта

Hydraulic System 20 Oil Calibrated Monitor

The System 20 oil calibrated monitor is hand held and designed as a sealed assembly. There is no routine maintenance or adjustment required. The monitor has three day-glow dial gauges and protective hinged cover.

Features and Benefits

• No power source is required
• A viscosity chart is provided for mineral oil applications where monitoring is required at variable viscosities
• Instruction leaflet included

Diagnostic Equipment - System 20

System 20 condition monitoring comprising a calibrated analogue monitor designed to connect to an inline sensor to provide the user with an accurate and repeatable analysis of system flow, pressure and temperature simultaneously, without having to stop the machine. The system is compatible with all mineral oils, water and water / oil emulsions up to a maximum working pressure of 420 bar. The sensors are capable of accepting reverse flow to an accuracy of ±5% full scale deflection.

Може да се интересувате от