Технически документи
Спецификации
Brand
ParkerThread Size
1/4in
Connection Port Thread
G 1/4
Body Material
Zinc Plated Steel
Maximum Flow Rate
8m/s
Manufacturer Series
L3
Maximum Operating Pressure
400bar
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+100°C
Mounting Type
Inline
Детайли за продукта
BSP Non-Return Valves
Non return check valves that can be used in various applications up to a pressure of 400 bar and have a cracking pressure of 1 bar. Manufactured from zinc plated steel and use poppet check valve that is damped to provide controlled and smooth opening.
Features and Benefits
Proven reliability
Sealing achieved by using 90° cone
Shock absorbing and muffled opening
Nitrile seals
BSP Parallel threaded female connection
Applications
Parker RHD non return valves are suitable for general hydraulic applications in a variety of industry sectors including, Automotive, Energy, Environment, Industrial, Oil and Gas, Power Generation, Process, Transportation and Water.
€ 48,39
€ 48,39 Всеки (ex VAT)
1
€ 48,39
€ 48,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ParkerThread Size
1/4in
Connection Port Thread
G 1/4
Body Material
Zinc Plated Steel
Maximum Flow Rate
8m/s
Manufacturer Series
L3
Maximum Operating Pressure
400bar
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+100°C
Mounting Type
Inline
Детайли за продукта
BSP Non-Return Valves
Non return check valves that can be used in various applications up to a pressure of 400 bar and have a cracking pressure of 1 bar. Manufactured from zinc plated steel and use poppet check valve that is damped to provide controlled and smooth opening.
Features and Benefits
Proven reliability
Sealing achieved by using 90° cone
Shock absorbing and muffled opening
Nitrile seals
BSP Parallel threaded female connection
Applications
Parker RHD non return valves are suitable for general hydraulic applications in a variety of industry sectors including, Automotive, Energy, Environment, Industrial, Oil and Gas, Power Generation, Process, Transportation and Water.