Parker Single Tube Clamp for 15mm tube, RAP3-215

Номер на артикул на RS: 727-604Марка: Parker№ по каталога на производителя: RAP3-215
brand-logo

Технически документи

Спецификации

Brand

Parker

For Tube Outside Diameter

15mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

15mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Детайли за продукта

Tube Clamp Single

Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

Може да се интересувате от
RS PRO Single Tube Clamp for 15mm tube
€ 11,951 Pack of 5 (ex VAT)

€ 18,19

€ 3,638 Each (In a Pack of 5) (ex VAT)

Parker Single Tube Clamp for 15mm tube, RAP3-215

€ 18,19

€ 3,638 Each (In a Pack of 5) (ex VAT)

Parker Single Tube Clamp for 15mm tube, RAP3-215

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Single Tube Clamp for 15mm tube
€ 11,951 Pack of 5 (ex VAT)

Технически документи

Спецификации

Brand

Parker

For Tube Outside Diameter

15mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

15mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Детайли за продукта

Tube Clamp Single

Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

Може да се интересувате от
RS PRO Single Tube Clamp for 15mm tube
€ 11,951 Pack of 5 (ex VAT)