Технически документи
Спецификации
Brand
ParkerControl Mechanism
Plunger
Function
3/2
Thread Size
2.5mm
Manufacturer Series
PXC
Maximum Operating Pressure
8 bar
Body Material
Metal
Maximum Flow Rate
60L/min
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Детайли за продукта
Plunger/Spring Valve
Miniature 3-port (exhaust through actuator) normally closed valve
Ideal for use in space restricted working areas
4mm push-in tube connections
Suitable for use with logic controls
€ 58,78
€ 58,78 Всеки (ex VAT)
1
€ 58,78
€ 58,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 58,78 |
5 - 9 | € 56,43 |
10+ | € 54,09 |
Технически документи
Спецификации
Brand
ParkerControl Mechanism
Plunger
Function
3/2
Thread Size
2.5mm
Manufacturer Series
PXC
Maximum Operating Pressure
8 bar
Body Material
Metal
Maximum Flow Rate
60L/min
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Детайли за продукта
Plunger/Spring Valve
Miniature 3-port (exhaust through actuator) normally closed valve
Ideal for use in space restricted working areas
4mm push-in tube connections
Suitable for use with logic controls