Технически документи
Спецификации
Brand
ParkerControl Mechanism
Plunger
Connection Port Thread
Push In 4 mm
Function
3/2
Thread Size
2.5mm
Manufacturer Series
PXB
Maximum Operating Pressure
9 bars
Maximum Flow Rate
60L/min
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Страна на произход
France
Детайли за продукта
Valve and Electrical Contact Blocks
Valve and electrical contact blocks from Parker. The modular construction of the valves and contact blocks allows a flexible configuration. High quality viton seals provide reliability for your pneumatic installations.
Modular construction. Component parts must be ordered separately
4mm, 3//2 normally open or normally closed valve functions
Up to 3 valves or contact blocks per actuator
Simultaneous actuation of an electrical contact and a pneumatic valve possible via electrical contact block
22mm diameter mounting
Contact rating 240Vac 3A
High quality manually operated spool valves
Viton seals
Suitable for positive pressure or vacuum line applications
€ 50,29
€ 50,29 Всеки (ex VAT)
1
€ 50,29
€ 50,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 50,29 |
5 - 9 | € 48,28 |
10+ | € 46,26 |
Технически документи
Спецификации
Brand
ParkerControl Mechanism
Plunger
Connection Port Thread
Push In 4 mm
Function
3/2
Thread Size
2.5mm
Manufacturer Series
PXB
Maximum Operating Pressure
9 bars
Maximum Flow Rate
60L/min
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Страна на произход
France
Детайли за продукта
Valve and Electrical Contact Blocks
Valve and electrical contact blocks from Parker. The modular construction of the valves and contact blocks allows a flexible configuration. High quality viton seals provide reliability for your pneumatic installations.
Modular construction. Component parts must be ordered separately
4mm, 3//2 normally open or normally closed valve functions
Up to 3 valves or contact blocks per actuator
Simultaneous actuation of an electrical contact and a pneumatic valve possible via electrical contact block
22mm diameter mounting
Contact rating 240Vac 3A
High quality manually operated spool valves
Viton seals
Suitable for positive pressure or vacuum line applications