Технически документи
Спецификации
Brand
ParkerFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
PVL
Mounting Style
Block, DIN Rail
Number of Ports
5/2
Body Material
Plastic
Maximum Flow Rate
900L/min
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Maximum Operating Pressure
10bar
Thread Standard
G
Детайли за продукта
PVL Manifold Valves
High Flow, compact and lightweight DIN-rail mounting, manifold valve system, 15mm pitch.
Integral 6mm Ø push-in connectors
Choice of solenoid or pilot operators
2 to 10 bar operating pressure (3 bar minimumfor spring-return operation)
DIN-rail or surface-block mounting
Warning
Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
€ 116,82
€ 116,82 Всеки (ex VAT)
1
€ 116,82
€ 116,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 116,82 |
5+ | € 112,13 |
Технически документи
Спецификации
Brand
ParkerFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
PVL
Mounting Style
Block, DIN Rail
Number of Ports
5/2
Body Material
Plastic
Maximum Flow Rate
900L/min
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Maximum Operating Pressure
10bar
Thread Standard
G
Детайли за продукта
PVL Manifold Valves
High Flow, compact and lightweight DIN-rail mounting, manifold valve system, 15mm pitch.
Integral 6mm Ø push-in connectors
Choice of solenoid or pilot operators
2 to 10 bar operating pressure (3 bar minimumfor spring-return operation)
DIN-rail or surface-block mounting
Warning
Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.