Parker Pressure Sensor, 0bar Min

Номер на артикул на RS: 561-063Марка: Parker№ по каталога на производителя: PTDVB4001B1C1
brand-logo

Технически документи

Спецификации

Brand

Parker

Minimum Pressure Reading

0bar

Process Connection

BSP 1/4

Analogue Output

0 → 5 V dc

Electrical Connection

Micro DIN

Supply Voltage

12 → 36 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Детайли за продукта

ASIC Performer Transducers

A compact high-stability, low-drift pressure transducer available with micro M12, DIN. Designed to provide millions of service free cycles with most pressure media, the housing has been manufactured from stainless steel. An internal voltage allows the sensor top operate with a supply voltage of 12 to 36 or 9 to 36 V dc.

Features and Benefits

Circuit board encapsulated and sealed permanently in stainless steel body
High-grade stainless steel sensor element does not suffer from "gauge creep" or fragility problems associated with some other sensor types.
Excellent over-pressure recovery, even at 2x rated pressure
Linearity +0.3% FS
Signal output 0 - 5 Vdc

Applications

Fork lift trucks - braking and load systems
Truck mounted cranes - load safety systems
Earth moving machinery - hydraulic gearbox control
Racing car - gearbox, fuel, cooling and suspension systems
Water usage systems - pressurised systems for industrial and hi-rise usage
Forest Machinery - felling and logging
Paper mills - speed control and weighing systems

Информацията за складовите наличности временно не е налична.

P.O.A.

Parker Pressure Sensor, 0bar Min

P.O.A.

Parker Pressure Sensor, 0bar Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Parker

Minimum Pressure Reading

0bar

Process Connection

BSP 1/4

Analogue Output

0 → 5 V dc

Electrical Connection

Micro DIN

Supply Voltage

12 → 36 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Детайли за продукта

ASIC Performer Transducers

A compact high-stability, low-drift pressure transducer available with micro M12, DIN. Designed to provide millions of service free cycles with most pressure media, the housing has been manufactured from stainless steel. An internal voltage allows the sensor top operate with a supply voltage of 12 to 36 or 9 to 36 V dc.

Features and Benefits

Circuit board encapsulated and sealed permanently in stainless steel body
High-grade stainless steel sensor element does not suffer from "gauge creep" or fragility problems associated with some other sensor types.
Excellent over-pressure recovery, even at 2x rated pressure
Linearity +0.3% FS
Signal output 0 - 5 Vdc

Applications

Fork lift trucks - braking and load systems
Truck mounted cranes - load safety systems
Earth moving machinery - hydraulic gearbox control
Racing car - gearbox, fuel, cooling and suspension systems
Water usage systems - pressurised systems for industrial and hi-rise usage
Forest Machinery - felling and logging
Paper mills - speed control and weighing systems