Parker Pressure Switch, 2bar to 5 bar

Номер на артикул на RS: 389-6006Марка: Parker№ по каталога на производителя: PS1-P1091
brand-logo

Технически документи

Спецификации

Brand

Parker

Maximum Operating Pressure

5 bar

Minimum Operating Pressure

2bar

Pressure Type

Positive Pressure

Voltage Rating

250V

Manufacturer Series

PS1

Contact Operation

Normally Closed, Normally Open

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Детайли за продукта

PS1 Series Adjustable Pressure Switch

Switching pressure 2-5 bar
Contact rating 5A 250Vac
DIN rail mounting

Warning

Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

€ 106,66

€ 106,66 Всеки (ex VAT)

Parker Pressure Switch, 2bar to 5 bar

€ 106,66

€ 106,66 Всеки (ex VAT)

Parker Pressure Switch, 2bar to 5 bar

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 106,66
5+€ 102,39

Технически документи

Спецификации

Brand

Parker

Maximum Operating Pressure

5 bar

Minimum Operating Pressure

2bar

Pressure Type

Positive Pressure

Voltage Rating

250V

Manufacturer Series

PS1

Contact Operation

Normally Closed, Normally Open

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Детайли за продукта

PS1 Series Adjustable Pressure Switch

Switching pressure 2-5 bar
Contact rating 5A 250Vac
DIN rail mounting

Warning

Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.