Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Parker PRT series 0.1s to 3s Pneumatic Timer, 8 bar max

Номер на артикул на RS: 410-498Марка: Parker№ по каталога на производителя: PRT-E10
brand-logo

Технически документи

Спецификации

Brand

Parker

Maximum Time

3s

Minimum Time

0.1s

Maximum Operating Temperature

+60°C

Manufacturer Series

PRT

Minimum Operating Pressure

3bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-15°C

Страна на произход

France

Детайли за продукта

Timer Module

A pneumatic timer consists of a solenoid coil/core, operating spring, timing disk, filter and diaphragm. The core moves up into the coil when it has been energized and this leads to pressure on the diaphragm. The diaphragm moves into the top chamber which un-traps the air through the timing disk. By altering the needle valve you can adjust the amount of delay.

Very Reliable
Long Life Expectancy

Logic Systems

Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.

Може да се интересувате от
Parker 0.18s to 1.8s Pneumatic Timer
P.O.A.Всеки (ex VAT)
Parker 0.4s to 3s Pneumatic Timer
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 252,14

€ 252,14 Всеки (ex VAT)

Parker PRT series 0.1s to 3s Pneumatic Timer, 8 bar max

€ 252,14

€ 252,14 Всеки (ex VAT)

Parker PRT series 0.1s to 3s Pneumatic Timer, 8 bar max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 252,14
5+€ 242,05
Може да се интересувате от
Parker 0.18s to 1.8s Pneumatic Timer
P.O.A.Всеки (ex VAT)
Parker 0.4s to 3s Pneumatic Timer
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Parker

Maximum Time

3s

Minimum Time

0.1s

Maximum Operating Temperature

+60°C

Manufacturer Series

PRT

Minimum Operating Pressure

3bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-15°C

Страна на произход

France

Детайли за продукта

Timer Module

A pneumatic timer consists of a solenoid coil/core, operating spring, timing disk, filter and diaphragm. The core moves up into the coil when it has been energized and this leads to pressure on the diaphragm. The diaphragm moves into the top chamber which un-traps the air through the timing disk. By altering the needle valve you can adjust the amount of delay.

Very Reliable
Long Life Expectancy

Logic Systems

Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.

Може да се интересувате от
Parker 0.18s to 1.8s Pneumatic Timer
P.O.A.Всеки (ex VAT)
Parker 0.4s to 3s Pneumatic Timer
P.O.A.Всеки (ex VAT)