Parker Replacement Hydraulic Filter Element PR3438Q-RS, 10μm

Номер на артикул на RS: 385-2775Марка: Parker№ по каталога на производителя: PR3438Q-RS
brand-logo

Технически документи

Спецификации

Brand

Parker

Overall Length

209mm

Filtration Size

10µm

Overall Diameter

79mm

Manufacturer Series

PAR-FIT

Детайли за продукта

PAR - FIT Interchangeable Filter Elements

Filters made from an inorganic fiber to provide excellent efficiency.

Directly Interchangeable with Competitor Elements
Conformity to all Relevant ISO Standards of Manufacture and Test
Corrosion Resistant End-Caps and Fully Bonded Construction for Maximum Strength
Multipass Tested Graded Microglass Media
Efficiency Meets or Exceeds That of the Original Elements
Compatibility with Most Hydraulic and Lubrication Fluids
High Dirt Holding Capacity
Reduced Maintenance/Downtime Cost
Minimum Pressure Drop
Collapse Rating 20 Bar

Filter Elements

Може да се интересувате от
RS PRO Replacement Hydraulic Filter Element, 10μm
€ 121,64Всеки (ex VAT)

P.O.A.

Parker Replacement Hydraulic Filter Element PR3438Q-RS, 10μm

P.O.A.

Parker Replacement Hydraulic Filter Element PR3438Q-RS, 10μm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Replacement Hydraulic Filter Element, 10μm
€ 121,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

Parker

Overall Length

209mm

Filtration Size

10µm

Overall Diameter

79mm

Manufacturer Series

PAR-FIT

Детайли за продукта

PAR - FIT Interchangeable Filter Elements

Filters made from an inorganic fiber to provide excellent efficiency.

Directly Interchangeable with Competitor Elements
Conformity to all Relevant ISO Standards of Manufacture and Test
Corrosion Resistant End-Caps and Fully Bonded Construction for Maximum Strength
Multipass Tested Graded Microglass Media
Efficiency Meets or Exceeds That of the Original Elements
Compatibility with Most Hydraulic and Lubrication Fluids
High Dirt Holding Capacity
Reduced Maintenance/Downtime Cost
Minimum Pressure Drop
Collapse Rating 20 Bar

Filter Elements

Може да се интересувате от
RS PRO Replacement Hydraulic Filter Element, 10μm
€ 121,64Всеки (ex VAT)