Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Parker G 1/2 FRL, Manual Drain, 5μ Filtration Size - With Pressure Gauge

Номер на артикул на RS: 874-1298Марка: Parker№ по каталога на производителя: P32CA14SEMNGLNW
brand-logo

Технически документи

Спецификации

Brand

Parker

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

P32

Filtration Size

Minimum Ambient Operating Temperature

-25°C

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Proof Pressure

10bar

Maximum Ambient Operating Temperature

65.5°C

Ambient Operating Temperature Range

-25 → +65.5°C

Страна на произход

China

Детайли за продукта

FRL Assemblies

Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.

Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting

P32 Series - Next Generation

Информацията за складовите наличности временно не е налична.

€ 271,54

€ 271,54 Всеки (ex VAT)

Parker G 1/2 FRL, Manual Drain, 5μ Filtration Size - With Pressure Gauge

€ 271,54

€ 271,54 Всеки (ex VAT)

Parker G 1/2 FRL, Manual Drain, 5μ Filtration Size - With Pressure Gauge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Parker

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

P32

Filtration Size

Minimum Ambient Operating Temperature

-25°C

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Proof Pressure

10bar

Maximum Ambient Operating Temperature

65.5°C

Ambient Operating Temperature Range

-25 → +65.5°C

Страна на произход

China

Детайли за продукта

FRL Assemblies

Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.

Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting

P32 Series - Next Generation