Технически документи
Спецификации
Brand
ParkerFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Pilot/Spring
Manufacturer Series
Viking Xtreme
Number of Ports
5/2
Body Material
Anodised Aluminium
Maximum Flow Rate
190L/min
Minimum Operating Pressure
1.5bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Maximum Operating Pressure
16bar
Thread Standard
G
Детайли за продукта
Viking Extreme Valves
Parker high performance Viking Extreme directional control valves, suitable for use within a wide variety of temperature ranges (various models available), offering a compact design, good corrosion resistance, and short change-over times. Viking Extreme valves are available as high and low temperature versions, with port sizes from G 1/8 to G 3/8 and offer a large flow capacity.
€ 88,12
€ 88,12 Всеки (ex VAT)
1
€ 88,12
€ 88,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 88,12 |
5+ | € 85,67 |
Технически документи
Спецификации
Brand
ParkerFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Pilot/Spring
Manufacturer Series
Viking Xtreme
Number of Ports
5/2
Body Material
Anodised Aluminium
Maximum Flow Rate
190L/min
Minimum Operating Pressure
1.5bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Maximum Operating Pressure
16bar
Thread Standard
G
Детайли за продукта
Viking Extreme Valves
Parker high performance Viking Extreme directional control valves, suitable for use within a wide variety of temperature ranges (various models available), offering a compact design, good corrosion resistance, and short change-over times. Viking Extreme valves are available as high and low temperature versions, with port sizes from G 1/8 to G 3/8 and offer a large flow capacity.