Технически документи
Спецификации
Brand
ParkerManufacturer Series
P1A
Action
Double
Stroke
320mm
Bore
25mm
Port Connection
G 1/8
Cushioning Type
Buffer
Dimensions
452 x 26.8 x 26.8mm
Height
26.8mm
Width
26.8mm
Length
452mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Детайли за продукта
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
€ 103,33
€ 103,33 Всеки (ex VAT)
1
€ 103,33
€ 103,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 103,33 |
5 - 9 | € 99,21 |
10+ | € 95,06 |
Технически документи
Спецификации
Brand
ParkerManufacturer Series
P1A
Action
Double
Stroke
320mm
Bore
25mm
Port Connection
G 1/8
Cushioning Type
Buffer
Dimensions
452 x 26.8 x 26.8mm
Height
26.8mm
Width
26.8mm
Length
452mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Детайли за продукта
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber