Parker Pneumatic Piston Rod Cylinder - 25mm Bore, 40mm Stroke, P1A Series, Double Acting

Номер на артикул на RS: 389-5182Марка: Parker№ по каталога на производителя: P1A-S025DS-0040
brand-logo

Технически документи

Спецификации

Brand

Parker

Manufacturer Series

P1A

Action

Double

Stroke

40mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Buffer

Dimensions

172 x 26.8 x 26.8mm

Height

26.8mm

Width

26.8mm

Length

172mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Детайли за продукта

Parker P1A 10-25mm Ø Cylinders

Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 87,30

€ 87,30 Всеки (ex VAT)

Parker Pneumatic Piston Rod Cylinder - 25mm Bore, 40mm Stroke, P1A Series, Double Acting

€ 87,30

€ 87,30 Всеки (ex VAT)

Parker Pneumatic Piston Rod Cylinder - 25mm Bore, 40mm Stroke, P1A Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 87,30
5 - 9€ 83,82
10+€ 80,31
Може да се интересувате от

Технически документи

Спецификации

Brand

Parker

Manufacturer Series

P1A

Action

Double

Stroke

40mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Buffer

Dimensions

172 x 26.8 x 26.8mm

Height

26.8mm

Width

26.8mm

Length

172mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Детайли за продукта

Parker P1A 10-25mm Ø Cylinders

Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber

Може да се интересувате от