Parker Hydraulic Thread Identification Kit MIK-1, Caliper Set, Instruction Booklet, Thread Profiles

Номер на артикул на RS: 366-6221Марка: Parker№ по каталога на производителя: MIK-1
brand-logo

Технически документи

Спецификации

Brand

Parker

Hydraulic Fitting Type

Hydraulic Thread Identification Kit

Connector A - Thread Standard

BSPP, BSPT, Metric, NPT, SAE

Страна на произход

United States

Детайли за продукта

International Thread Identification Kit

This thread identification kit from Parker is used for identifying thread forms and connection styles. It contains thread gauges, calipers, thread profiles and an instruction booklet.
The instruction booklet details most thread forms and connection styles found in fluid power systems and can be used worldwide.

Features and Benefits

• Identifying metric, BSP, SAE and NPT threads
• Pocket-sized kit
• Kit dimensions 100 mm wide x 140 mm high x 12 mm deep

Product Application Information

• Construction
• Military ground systems
• Aerial lift
• Agriculture
• Material Handling
• Military marine
• Machine tool
• Transportation
• Alternative energy
• Off-shore / Oil and gas

Информацията за складовите наличности временно не е налична.

€ 91,97

€ 91,97 Всеки (ex VAT)

Parker Hydraulic Thread Identification Kit MIK-1, Caliper Set, Instruction Booklet, Thread Profiles

€ 91,97

€ 91,97 Всеки (ex VAT)

Parker Hydraulic Thread Identification Kit MIK-1, Caliper Set, Instruction Booklet, Thread Profiles
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Parker

Hydraulic Fitting Type

Hydraulic Thread Identification Kit

Connector A - Thread Standard

BSPP, BSPT, Metric, NPT, SAE

Страна на произход

United States

Детайли за продукта

International Thread Identification Kit

This thread identification kit from Parker is used for identifying thread forms and connection styles. It contains thread gauges, calipers, thread profiles and an instruction booklet.
The instruction booklet details most thread forms and connection styles found in fluid power systems and can be used worldwide.

Features and Benefits

• Identifying metric, BSP, SAE and NPT threads
• Pocket-sized kit
• Kit dimensions 100 mm wide x 140 mm high x 12 mm deep

Product Application Information

• Construction
• Military ground systems
• Aerial lift
• Agriculture
• Material Handling
• Military marine
• Machine tool
• Transportation
• Alternative energy
• Off-shore / Oil and gas