Parker Single Tube Clamp for 6 → 28mm tube, MC161

Номер на артикул на RS: 364-9355Марка: Parker№ по каталога на производителя: MC161
brand-logo

Технически документи

Спецификации

Brand

Parker

For Tube Outside Diameter

6 → 28mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

28mm

Clamp Spacing

2m

Body Material

Mild Steel

Minimum Tube Outer Diameter

6mm

Детайли за продукта

Multiclamp Pipe Clamp System

Multiclamp is a system of components, each one engineered to a high standard – that together build to provide effective, all purpose pipe work clamping. The neat design offers easy maintenance and enables accurate installation to be achieved. Available as single clamp or double clamp, there is a range of split bushes to accept various pipe or hose diameters. When installed properly, Multiclamp requires no maintenance.

Features and Benefits

• High-quality pipe clamping system
• Single, double and split bush clamps available
• Zinc plated steel construction with anti-corrosive, full passivate
• Leak, vibration and noise free

Product Application Information

Can be used in factory installation that is being built in phases.

Може да се интересувате от
Parker Single Tube Clamp for 22mm tube, RAP3-322
€ 5,564Each (In a Pack of 5) (ex VAT)

P.O.A.

Parker Single Tube Clamp for 6 → 28mm tube, MC161

P.O.A.

Parker Single Tube Clamp for 6 → 28mm tube, MC161

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Parker Single Tube Clamp for 22mm tube, RAP3-322
€ 5,564Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Parker

For Tube Outside Diameter

6 → 28mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

28mm

Clamp Spacing

2m

Body Material

Mild Steel

Minimum Tube Outer Diameter

6mm

Детайли за продукта

Multiclamp Pipe Clamp System

Multiclamp is a system of components, each one engineered to a high standard – that together build to provide effective, all purpose pipe work clamping. The neat design offers easy maintenance and enables accurate installation to be achieved. Available as single clamp or double clamp, there is a range of split bushes to accept various pipe or hose diameters. When installed properly, Multiclamp requires no maintenance.

Features and Benefits

• High-quality pipe clamping system
• Single, double and split bush clamps available
• Zinc plated steel construction with anti-corrosive, full passivate
• Leak, vibration and noise free

Product Application Information

Can be used in factory installation that is being built in phases.

Може да се интересувате от
Parker Single Tube Clamp for 22mm tube, RAP3-322
€ 5,564Each (In a Pack of 5) (ex VAT)