Parker Stainless Steel 2 Way, Ball Valve, Compression, 6mm

Номер на артикул на RS: 432-5044Марка: Parker№ по каталога на производителя: M6A-B6LJ2-SSP
brand-logo
Преглед на всички в Сачмени вентили

Технически документи

Спецификации

Brand

Parker

Type

2 Way

Ball Material

Stainless Steel

Attachment Type

Compression

Compression Fitting Size

6mm

Body Material

Stainless Steel

Детайли за продукта

’B’ Series Two Way Ball Valve

For control or isolation of fluids in process and instrumentation applications
Pressure rating 6000 psig (414 bar)
Operating temperature range –65 to +350°C
Fracture resistant handles with directional flow indicator
Body material ASTM A 351 Grade CF3M
Micro finished free floating stainless steel 316 ball providing seat wear compensation
PTFE packing and seals with PCTFE seat
Low operating torque
Panel mountable

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.

Може да се интересувате от
Parker Stainless Steel Needle Valve 6 mm
€ 139,32Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Parker Stainless Steel 2 Way, Ball Valve, Compression, 6mm

P.O.A.

Parker Stainless Steel 2 Way, Ball Valve, Compression, 6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Parker Stainless Steel Needle Valve 6 mm
€ 139,32Всеки (ex VAT)

Технически документи

Спецификации

Brand

Parker

Type

2 Way

Ball Material

Stainless Steel

Attachment Type

Compression

Compression Fitting Size

6mm

Body Material

Stainless Steel

Детайли за продукта

’B’ Series Two Way Ball Valve

For control or isolation of fluids in process and instrumentation applications
Pressure rating 6000 psig (414 bar)
Operating temperature range –65 to +350°C
Fracture resistant handles with directional flow indicator
Body material ASTM A 351 Grade CF3M
Micro finished free floating stainless steel 316 ball providing seat wear compensation
PTFE packing and seals with PCTFE seat
Low operating torque
Panel mountable

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.

Може да се интересувате от
Parker Stainless Steel Needle Valve 6 mm
€ 139,32Всеки (ex VAT)