Parker Phosphated Steel Hydraulic Ball Valve, KH3/8CFX G 3/8

Номер на артикул на RS: 727-806Марка: Parker№ по каталога на производителя: KH3/8CFX
brand-logo

Технически документи

Спецификации

Brand

Parker

Manufacturer Series

KH

Number of Ports

2-way

Connection Port Thread

G 3/8

Body Material

Phosphated Steel

Seal Material

Nitrile Rubber, POM (Ball Seat)

Maximum Operating Pressure

500bar

Thread Standard

G

Thread Size

3/8in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+100°C

Детайли за продукта

2-Way Ball Valves

Parker 2 way ball valves interrupt or facilitate the medium flow. The valves can be equipped with a locking device to avoid unauthorised opening and shutting ensuring the system remains safe.

Features and Benefits

• Easy sealing and operation
• Consistent quality
• Steel
• High corrosion protection
• Nitrile stem seal, Delrin® ball seat

Product Application Information

Suitable for use with petroleum based hydraulic fluids, lubricants, fuel oil and air in most hydraulic applications.

• Agriculture
• Mobile hydraulics
• Air & gas compressors
• Offshore and shipbuilding
• Construction machinery
• Railway industry
• Trucks
• Natural gas

Може да се интересувате от

€ 59,50

€ 59,50 Всеки (ex VAT)

Parker Phosphated Steel Hydraulic Ball Valve, KH3/8CFX G 3/8

€ 59,50

€ 59,50 Всеки (ex VAT)

Parker Phosphated Steel Hydraulic Ball Valve, KH3/8CFX G 3/8

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Parker

Manufacturer Series

KH

Number of Ports

2-way

Connection Port Thread

G 3/8

Body Material

Phosphated Steel

Seal Material

Nitrile Rubber, POM (Ball Seat)

Maximum Operating Pressure

500bar

Thread Standard

G

Thread Size

3/8in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+100°C

Детайли за продукта

2-Way Ball Valves

Parker 2 way ball valves interrupt or facilitate the medium flow. The valves can be equipped with a locking device to avoid unauthorised opening and shutting ensuring the system remains safe.

Features and Benefits

• Easy sealing and operation
• Consistent quality
• Steel
• High corrosion protection
• Nitrile stem seal, Delrin® ball seat

Product Application Information

Suitable for use with petroleum based hydraulic fluids, lubricants, fuel oil and air in most hydraulic applications.

• Agriculture
• Mobile hydraulics
• Air & gas compressors
• Offshore and shipbuilding
• Construction machinery
• Railway industry
• Trucks
• Natural gas

Може да се интересувате от