Parker NPT 1/4 Pneumatic Regulator - 2psi to 100psi, 1/4in, 400psi max. input

Номер на артикул на RS: 432-5331Марка: Parker№ по каталога на производителя: IR4003SK4PXX4B2P
brand-logo

Технически документи

Спецификации

Brand

Parker

Port Connection

NPT 1/4

Maximum Outlet Pressure

100psi

Minimum Outlet Pressure

2psi

Maximum Input Pressure

400psi

Manufacturer Series

IR4000

Port Connection Thread Size

1/4in

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+66°C

Overall Height

124.7mm

Детайли за продукта

IR4000 Pressure Regulator

Internal threadless pressure regulator features a high-pressure diaphragm design, ideal for industrial and analytical applications
Convoluted Hastelloy C-22 diaphragm provides high corrosion resistance and increases cycle life
Minimized internal volume reduces cycle time to the analyser
Four ports, in. NPT female
Meets NACE standard MR0175
Cleaned for Oxygen Service

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.

Информацията за складовите наличности временно не е налична.

€ 877,17

€ 877,17 Всеки (ex VAT)

Parker NPT 1/4 Pneumatic Regulator - 2psi to 100psi, 1/4in, 400psi max. input

€ 877,17

€ 877,17 Всеки (ex VAT)

Parker NPT 1/4 Pneumatic Regulator - 2psi to 100psi, 1/4in, 400psi max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Parker

Port Connection

NPT 1/4

Maximum Outlet Pressure

100psi

Minimum Outlet Pressure

2psi

Maximum Input Pressure

400psi

Manufacturer Series

IR4000

Port Connection Thread Size

1/4in

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+66°C

Overall Height

124.7mm

Детайли за продукта

IR4000 Pressure Regulator

Internal threadless pressure regulator features a high-pressure diaphragm design, ideal for industrial and analytical applications
Convoluted Hastelloy C-22 diaphragm provides high corrosion resistance and increases cycle life
Minimized internal volume reduces cycle time to the analyser
Four ports, in. NPT female
Meets NACE standard MR0175
Cleaned for Oxygen Service

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.