Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Parker GE-R-ED Series Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 540-148Марка: Parker№ по каталога на производителя: GE10SR1/4EDCF
brand-logo

Технически документи

Спецификации

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

10mm

Hydraulic Fitting Type

Straight Tube to Port

Connector B

Male BSPP

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Maximum Operating Pressure

800 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Mounting Type

Inline

Mounting Type

Inline

Threaded Connection

G 1/4 Male

Детайли за продукта

Male Stud and Elbow Fittings

The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses. These fittings have excellent corrosion resistance which extends the life cycle of the fittings. Pressure ratings of up to 800 bar (S series) and 500 bar (L series) enable the fittings to be used in a wide range of applications.

Features and Benefits

• High corrosion resistance
• Steel CR(VI)-free, Stainless steel
• High-pressure rating
• Sealed at port connection by integral nitrile rubber seal

Product Application Information

Suitable for use in most hydraulic applications in various markets including, automotive, industrial, defence, energy, environment, water, power generation and transportation.

Warning

Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Metric Tube Fittings – Straight Fittings

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,28

€ 10,138 Each (In a Pack of 2) (ex VAT)

Parker GE-R-ED Series Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

€ 20,28

€ 10,138 Each (In a Pack of 2) (ex VAT)

Parker GE-R-ED Series Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

10mm

Hydraulic Fitting Type

Straight Tube to Port

Connector B

Male BSPP

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Maximum Operating Pressure

800 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Mounting Type

Inline

Mounting Type

Inline

Threaded Connection

G 1/4 Male

Детайли за продукта

Male Stud and Elbow Fittings

The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses. These fittings have excellent corrosion resistance which extends the life cycle of the fittings. Pressure ratings of up to 800 bar (S series) and 500 bar (L series) enable the fittings to be used in a wide range of applications.

Features and Benefits

• High corrosion resistance
• Steel CR(VI)-free, Stainless steel
• High-pressure rating
• Sealed at port connection by integral nitrile rubber seal

Product Application Information

Suitable for use in most hydraulic applications in various markets including, automotive, industrial, defence, energy, environment, water, power generation and transportation.

Warning

Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Metric Tube Fittings – Straight Fittings

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.

Може да се интересувате от