Parker G4PB Series, G 1/8 Female, Threaded-to-Tube Connection Style

Номер на артикул на RS: 287-3529Марка: Parker№ по каталога на производителя: G4PB6-1/8
brand-logo

Технически документи

Спецификации

Brand

Parker

Connector A

G 1/8 Female

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Female

Manufacturer Series

G4PB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi

Детайли за продукта

Threaded Tube-to-Tube & Adaptors, Straight

Може да се интересувате от

P.O.A.

Each (In a Pack of 5) (ex VAT)

Parker G4PB Series, G 1/8 Female, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (ex VAT)

Parker G4PB Series, G 1/8 Female, Threaded-to-Tube Connection Style

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Parker

Connector A

G 1/8 Female

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Female

Manufacturer Series

G4PB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi

Детайли за продукта

Threaded Tube-to-Tube & Adaptors, Straight

Може да се интересувате от