Parker Flow Meter, 10 L/min Min, 110 L/min Max

Номер на артикул на RS: 831-185Марка: Parker№ по каталога на производителя: FM.26.322 219
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Brand

Parker

Minimum Flow Rate

10 L/min

Maximum Flow Rate

110 L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Страна на произход

United Kingdom

Детайли за продукта

Oil Calibrated Variable Area Meter

Three flow options offer flow measurement in any plane, including the horizontal.
Flow through annular orifice, formed by piston bore and a tapered cone, causes a difference in pressure which moves the piston against a calibrated spring.
Indicator line viewed against colour-coded scale indelibly printed inside a transparent tube to give direct flow reading.
The transparent tube does not cloud or fog up due to all the media being contained inside the metal housing.

Features and Benefits

• Works in any plane
• Pressure up to 350 bar
• Flows up to 360 L/min
• Accuracy ± 5% FSD
• Repeatability ± 1% FSD
• Direct Reading
• Relatively insensitive to viscosity changes
• Oil or water calibrated

Може да се интересувате от
Parker Flow Meter, 2 L/min Min, 20 L/min Max
€ 644,76Всеки (ex VAT)
Parker Flow Meter, 5 L/min Min, 55 L/min Max
€ 805,89Всеки (ex VAT)
Webtec Pressure Sensor
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Parker Flow Meter, 10 L/min Min, 110 L/min Max

P.O.A.

Parker Flow Meter, 10 L/min Min, 110 L/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Parker Flow Meter, 2 L/min Min, 20 L/min Max
€ 644,76Всеки (ex VAT)
Parker Flow Meter, 5 L/min Min, 55 L/min Max
€ 805,89Всеки (ex VAT)
Webtec Pressure Sensor
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Parker

Minimum Flow Rate

10 L/min

Maximum Flow Rate

110 L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Страна на произход

United Kingdom

Детайли за продукта

Oil Calibrated Variable Area Meter

Three flow options offer flow measurement in any plane, including the horizontal.
Flow through annular orifice, formed by piston bore and a tapered cone, causes a difference in pressure which moves the piston against a calibrated spring.
Indicator line viewed against colour-coded scale indelibly printed inside a transparent tube to give direct flow reading.
The transparent tube does not cloud or fog up due to all the media being contained inside the metal housing.

Features and Benefits

• Works in any plane
• Pressure up to 350 bar
• Flows up to 360 L/min
• Accuracy ± 5% FSD
• Repeatability ± 1% FSD
• Direct Reading
• Relatively insensitive to viscosity changes
• Oil or water calibrated

Може да се интересувате от
Parker Flow Meter, 2 L/min Min, 20 L/min Max
€ 644,76Всеки (ex VAT)
Parker Flow Meter, 5 L/min Min, 55 L/min Max
€ 805,89Всеки (ex VAT)
Webtec Pressure Sensor
P.O.A.Всеки (ex VAT)