Parker Liquid Level Indicator FL69321

Номер на артикул на RS: 196-2763Марка: Parker№ по каталога на производителя: FL69321
brand-logo

Технически документи

Спецификации

Brand

Parker

Level Indicator Type

Column Level Indicator

Scale Length

254mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Страна на произход

United Kingdom

Детайли за продукта

Level and Temperature Gauge

Designed to add style and efficiency to tank installations. These fluid level temperature gauges have a co-ordinated design with modular air breathers. The gauges are compatible with mineral and petroleum-based fluids due to their construction from high strength, aluminium free materials.

Features and Benefits

• High visibility one piece polyamide lens
• Universal front or rear fixing
• M10 and M12 bolt thread options
• 3 sizes with or without thermometer – 76 mm, 127 mm and 254 mm
• High impact polystyrene shroud
• For use on pressurised tanks up to 1 bar

Product and Application Information

Simple to install and designed for either front or rear fixing. After positioning the gauge, the bolts are tightened to provide a secure seal with no fear of leaking.

Supplied with

gasket

Информацията за складовите наличности временно не е налична.

€ 68,12

€ 68,12 Всеки (ex VAT)

Parker Liquid Level Indicator FL69321

€ 68,12

€ 68,12 Всеки (ex VAT)

Parker Liquid Level Indicator FL69321
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Parker

Level Indicator Type

Column Level Indicator

Scale Length

254mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Страна на произход

United Kingdom

Детайли за продукта

Level and Temperature Gauge

Designed to add style and efficiency to tank installations. These fluid level temperature gauges have a co-ordinated design with modular air breathers. The gauges are compatible with mineral and petroleum-based fluids due to their construction from high strength, aluminium free materials.

Features and Benefits

• High visibility one piece polyamide lens
• Universal front or rear fixing
• M10 and M12 bolt thread options
• 3 sizes with or without thermometer – 76 mm, 127 mm and 254 mm
• High impact polystyrene shroud
• For use on pressurised tanks up to 1 bar

Product and Application Information

Simple to install and designed for either front or rear fixing. After positioning the gauge, the bolts are tightened to provide a secure seal with no fear of leaking.

Supplied with

gasket