Технически документи
Спецификации
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
12mm
Hydraulic Fitting Type
Elbow 90° Tube to Swivel
Connector B
Male 24° DIN Cone
Connector B - Thread Size
12mm
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
400bar
Страна на произход
Germany
€ 11,10
€ 11,10 Всеки (ex VAT)
1
€ 11,10
€ 11,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
12mm
Hydraulic Fitting Type
Elbow 90° Tube to Swivel
Connector B
Male 24° DIN Cone
Connector B - Thread Size
12mm
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
400bar
Страна на произход
Germany