Технически документи
Спецификации
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
12mm
Hydraulic Fitting Type
Branch Tee Tube to Swivel
Connector B
Male 24° DIN Cone
Connector B - Thread Size
12mm
Connector C
Male 24° DIN Cone
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
630bar
Страна на произход
Germany
€ 181,78
€ 181,78 1 Box of 10 (ex VAT)
1
€ 181,78
€ 181,78 1 Box of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
12mm
Hydraulic Fitting Type
Branch Tee Tube to Swivel
Connector B
Male 24° DIN Cone
Connector B - Thread Size
12mm
Connector C
Male 24° DIN Cone
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
630bar
Страна на произход
Germany