Технически документи
Спецификации
Brand
ParkerConnection Style
Tube-to-Tube
Manufacturer Series
EPB
Body Material
Brass
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F
Finish
Nickel Plated
Maximum Operating Pressure
300 psi
Може да се интересувате от
Legris LF3600 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection StyleМарка: Legris
€ 6,812Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Parker EPB Series, Tube-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Parker EPB Series, Tube-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Може да се интересувате от
Legris LF3600 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection StyleМарка: Legris
€ 6,812Each (In a Pack of 5) (ex VAT)
Технически документи
Спецификации
Brand
ParkerConnection Style
Tube-to-Tube
Manufacturer Series
EPB
Body Material
Brass
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F
Finish
Nickel Plated
Maximum Operating Pressure
300 psi
Може да се интересувате от
Legris LF3600 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection StyleМарка: Legris
€ 6,812Each (In a Pack of 5) (ex VAT)