Технически документи
Спецификации
Brand
ParkerFunction
5/2
Actuation Type
Solenoid/Solenoid
Manufacturer Series
DX
Mounting Style
Manifold
Number of Ports
5/2
Body Material
Aluminium
Maximum Flow Rate
1230L/min
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10bar
Детайли за продукта
ISOMAX DX Series
ISO Star 5//2 Valves with specially coated glandless spool and sleeve for long trouble-free life. ISO sizes 1 and 2 incorporate integral flow regulators.
ISO
€ 208,09
€ 208,09 Всеки (ex VAT)
1
€ 208,09
€ 208,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 208,09 |
5+ | € 199,77 |
Технически документи
Спецификации
Brand
ParkerFunction
5/2
Actuation Type
Solenoid/Solenoid
Manufacturer Series
DX
Mounting Style
Manifold
Number of Ports
5/2
Body Material
Aluminium
Maximum Flow Rate
1230L/min
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10bar
Детайли за продукта
ISOMAX DX Series
ISO Star 5//2 Valves with specially coated glandless spool and sleeve for long trouble-free life. ISO sizes 1 and 2 incorporate integral flow regulators.