Parker, D1VW020BNJW Solenoid Actuated Directional Control Valve, CETOP 3, B, 24V dc

Номер на артикул на RS: 134-6955Марка: Parker№ по каталога на производителя: D1VW020BNJW
brand-logo

Технически документи

Спецификации

Brand

Parker

Number of Positions

2

Number of Ports

4-way

CETOP Mounting

CETOP 3

Power Supply Voltage

24V dc

Solenoid Type

Single

Manufacturer Series

D1VW

Spool Type

B

Maximum Operating Pressure

210 (T) bar, 350 (A) bar, 350 (B) bar, 350 (P) bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Actuation Type

Solenoid

Страна на произход

Germany

Детайли за продукта

CETOP 03 Directional Control Valves

A range of CETOP 3 hydraulic directional control valves from Parker Hannifin with double solenoid or single solenoid with spring return actuation. D1W valves have been designed with excellent fluid flow, low-pressure drop and low energy usage and a flow rate of up to 80 ml/min.

Features and Benefits

• Mountable in any position (Horizontal preferred)
• Available as double solenoid or single solenoid with spring return
• Flow rate of up to 80 ml/min and a low, energy saving pressure drop
• 3 position and 2 position spools available with a wide selection of spool types
• Manual solenoid override
• Suitable for use with hydraulic oils conforming to DIN 51524
• DIN NG06 / CETOP 03 / NFPA D03
• Max wire length 50 m.
• 15000/h Max switching frequency
• Max leakage @ 50 bar 10 ml/min (spool dependant)
• Wet pin armature solenoid threaded in tube
• 3x1.5mm² wire recommended for installation
• EN 175301-803 Solenoid connection (plug not included)

Applications

Suitable for general industrial hydraulic applications.

Информацията за складовите наличности временно не е налична.

€ 345,13

€ 345,13 Всеки (ex VAT)

Parker, D1VW020BNJW Solenoid Actuated Directional Control Valve, CETOP 3, B, 24V dc

€ 345,13

€ 345,13 Всеки (ex VAT)

Parker, D1VW020BNJW Solenoid Actuated Directional Control Valve, CETOP 3, B, 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Parker

Number of Positions

2

Number of Ports

4-way

CETOP Mounting

CETOP 3

Power Supply Voltage

24V dc

Solenoid Type

Single

Manufacturer Series

D1VW

Spool Type

B

Maximum Operating Pressure

210 (T) bar, 350 (A) bar, 350 (B) bar, 350 (P) bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Actuation Type

Solenoid

Страна на произход

Germany

Детайли за продукта

CETOP 03 Directional Control Valves

A range of CETOP 3 hydraulic directional control valves from Parker Hannifin with double solenoid or single solenoid with spring return actuation. D1W valves have been designed with excellent fluid flow, low-pressure drop and low energy usage and a flow rate of up to 80 ml/min.

Features and Benefits

• Mountable in any position (Horizontal preferred)
• Available as double solenoid or single solenoid with spring return
• Flow rate of up to 80 ml/min and a low, energy saving pressure drop
• 3 position and 2 position spools available with a wide selection of spool types
• Manual solenoid override
• Suitable for use with hydraulic oils conforming to DIN 51524
• DIN NG06 / CETOP 03 / NFPA D03
• Max wire length 50 m.
• 15000/h Max switching frequency
• Max leakage @ 50 bar 10 ml/min (spool dependant)
• Wet pin armature solenoid threaded in tube
• 3x1.5mm² wire recommended for installation
• EN 175301-803 Solenoid connection (plug not included)

Applications

Suitable for general industrial hydraulic applications.